ZSS-110-01-L-S-505
vs
TW-10-02-F-S-215-SM
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Reach Compliance Code
compliant
compliant
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD
GOLD (3)
Contact Finish Termination
TIN OVER NICKEL
MATTE TIN
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
PHOSPHOR BRONZE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
e3
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Signal)
3 A
4.9 A
Terminal Pitch
2.54 mm
4 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
10
10
Base Number Matches
1
1
Additional Feature
STAGGERED CONFIGURATION
Body Breadth
0.079 inch
Body Depth
0.215 inch
Body Length
0.79 inch
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Mating Contact Pitch
0.079 inch
Mounting Option 1
LOCKING
Number Of PCB Rows
2
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
3.15 mm
Compare ZSS-110-01-L-S-505 with alternatives
Compare TW-10-02-F-S-215-SM with alternatives