ZSS-108-05-F-D-866 vs 76745-885V16LF feature comparison

ZSS-108-05-F-D-866 Samtec Inc

Buy Now Datasheet

76745-885V16LF Amphenol FCi

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC AMPHENOL FCI ASIA PTE LTD
compliant compliant
SHROUDED
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
NOT SPECIFIED GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15)
NOT APPLICABLE Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
NOT SPECIFIED PHOSPHOR BRONZE
NO NO
NO NO
NO NO
NO NO
MULTIPLE MATING PARTS AVAILABLE
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
3 A 3 A
2.54 mm 2.54 mm
SOLDER SOLDER
16 16
94V-0 94V-0
1 2
EAR99
8536.69.40.40
e3

Compare ZSS-108-05-F-D-866 with alternatives

Compare 76745-885V16LF with alternatives