ZSS-104-01-T-S-515 vs 94510-004H feature comparison

ZSS-104-01-T-S-515 Samtec Inc

Buy Now Datasheet

94510-004H Amphenol Communications Solutions

Buy Now Datasheet
Yes
Yes No
Active Active
SAMTEC INC AMPHENOL ICC
compliant compliant
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
TIN NICKEL PALLADIUM GOLD (30) OVER NICKEL
TIN OVER NICKEL NICKEL PALLADIUM GOLD OVER NICKEL
MALE MALE
NOT SPECIFIED PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e3 e4
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
GENERAL PURPOSE GENERAL PURPOSE
3 A
2.54 mm 2.54 mm
SOLDER SOLDER
4 4
1 2
EAR99
8536.69.40.40
94V-0

Compare ZSS-104-01-T-S-515 with alternatives

Compare 94510-004H with alternatives