ZSR800N8TA vs ZSR800N8 feature comparison

ZSR800N8TA Zetex / Diodes Inc

Buy Now Datasheet

ZSR800N8 Zetex / Diodes Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ZETEX PLC ZETEX PLC
Package Description SOP, SOP, SOP8,.25
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 20 V 20 V
Input Voltage-Min 10 V 10 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e0
Length 4.89 mm 4.89 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 0.2 A 0.2 A
Output Voltage1-Max 8.32 V 8.32 V
Output Voltage1-Min 7.68 V 7.68 V
Output Voltage1-Nom 8 V 8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 1.75 mm 1.75 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 4% 4%
Width 3.9 mm 3.9 mm
Base Number Matches 2 6
Adjustability FIXED
Dropout Voltage1-Nom 2 V
Input Voltage Absolute-Max 20 V
Line Regulation-Max 0.04%
Load Regulation-Max 0.03%
Number of Outputs 1
Peak Reflow Temperature (Cel) 235
Time@Peak Reflow Temperature-Max (s) 10

Compare ZSR800N8TA with alternatives

Compare ZSR800N8 with alternatives