ZSR600GTA vs LM78L06ACZ feature comparison

ZSR600GTA Zetex / Diodes Inc

Buy Now Datasheet

LM78L06ACZ Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ZETEX PLC NATIONAL SEMICONDUCTOR CORP
Package Description SOT-223, 4 PIN , SIP3,.1,50
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Total Weight 111.96
Category CO2 Kg 12.04 12.04
CO2 1347.9983999999997
Compliance Temperature Grade Military: -55C to +125C Other: +0C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(a)
Candidate List Date 2024-01-23 2011-06-20
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7439-92-1, 1333-86-4, 1309-64-4, 7440-02-0
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source FMD
Adjustability FIXED FIXED
Dropout Voltage1-Nom 2 V
Input Voltage Absolute-Max 20 V
Input Voltage-Max 20 V
Input Voltage-Min 8 V
JESD-30 Code R-PDSO-G4
JESD-609 Code e3 e0
Length 6.5 mm
Line Regulation-Max 0.04%
Load Regulation-Max 0.03%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1 1
Number of Terminals 4 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 0.2 A
Output Voltage1-Max 6.24 V
Output Voltage1-Min 5.76 V
Output Voltage1-Nom 6 V 6 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOT-223 SIP3,.1,50
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 1.8 mm
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 2.3 mm 1.27 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tolerance-Max 4% 5%
Width 3.5 mm
Base Number Matches 2 5
kg CO2e/kg 12.04
Average Weight (mg) 217.033
CO2e (mg) 2613.081

Compare ZSR600GTA with alternatives