ZSR600CSTOB vs LM78L62ACZ/NOPB feature comparison

ZSR600CSTOB Diodes Incorporated

Buy Now Datasheet

LM78L62ACZ/NOPB National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer DIODES INC NATIONAL SEMICONDUCTOR CORP
Part Package Code TO-92
Package Description TO-92, SIP3,.1,50 ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Nom 2 V
Input Voltage Absolute-Max 20 V
Input Voltage-Max 20 V 20 V
Input Voltage-Min 8 V 8.5 V
JESD-30 Code O-XBCY-W3 O-PBCY-T3
JESD-609 Code e3 e2
Line Regulation-Max 0.04%
Load Regulation-Max 0.03%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 6.24 V 6.5 V
Output Voltage1-Min 5.76 V 5.9 V
Output Voltage1-Nom 6 V 6.2 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code TO-92 TO-92
Package Equivalence Code SIP3,.1,50 SIP3,.1,50
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish MATTE TIN Tin/Copper (Sn/Cu)
Terminal Form WIRE THROUGH-HOLE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 4% 4.8%
Base Number Matches 2 2
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare ZSR600CSTOB with alternatives

Compare LM78L62ACZ/NOPB with alternatives