ZSR600C
vs
UA78L08ACDR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
ZETEX PLC
TEXAS INSTRUMENTS INC
Package Description
TO-92, SIP3,.1,50
SOIC-8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
2 V
1.7 V
Input Voltage Absolute-Max
20 V
Input Voltage-Max
20 V
30 V
Input Voltage-Min
8 V
10.5 V
JESD-30 Code
O-XBCY-W3
R-PDSO-G8
JESD-609 Code
e3
e4
Line Regulation-Max
0.04%
0.175%
Load Regulation-Max
0.03%
0.08%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
8
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
0.2 A
0.1 A
Output Voltage1-Max
6.24 V
8.4 V
Output Voltage1-Min
5.76 V
7.6 V
Output Voltage1-Nom
6 V
8 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
TO-92
SOP
Package Equivalence Code
SIP3,.1,50
SOP8,.25
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
MATTE TIN
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
WIRE
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
DUAL
Time@Peak Reflow Temperature-Max (s)
10
30
Voltage Tolerance-Max
4%
5%
Base Number Matches
2
1
Pbfree Code
Yes
Part Package Code
SOIC
Pin Count
8
Samacsys Manufacturer
Texas Instruments
Length
4.9 mm
Packing Method
TR, 13 INCH
Seated Height-Max
1.75 mm
Width
3.9 mm
Compare ZSR600C with alternatives
Compare UA78L08ACDR with alternatives