ZSR500G vs IP7805ARR1 feature comparison

ZSR500G Zetex / Diodes Inc

Buy Now Datasheet

IP7805ARR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer ZETEX PLC SEMELAB LTD
Package Description SOP, SOT-223 TO-66,
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 2 V
Input Voltage Absolute-Max 20 V
Input Voltage-Max 20 V 25 V
Input Voltage-Min 7 V 7 V
JESD-30 Code R-PDSO-G4 O-MBFM-P2
JESD-609 Code e3 e1
Length 6.5 mm
Line Regulation-Max 0.04%
Load Regulation-Max 0.025% 0.025%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 4 2
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 0.2 A 1 A
Output Voltage1-Max 5.2 V 5.15 V
Output Voltage1-Min 4.8 V 4.85 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY METAL
Package Code SOP TO-66
Package Equivalence Code SOT-223
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 1.8 mm
Surface Mount YES NO
Technology BIPOLAR
Terminal Finish Matte Tin (Sn) TIN SILVER COPPER
Terminal Form GULL WING PIN/PEG
Terminal Pitch 2.3 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tolerance-Max 4% 3%
Width 3.5 mm
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code TO-66
Pin Count 2

Compare ZSR500G with alternatives

Compare IP7805ARR1 with alternatives