ZSR500G
vs
IP140AR-05-883B
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DIODES INC
TT ELECTRONICS PLC
Part Package Code
SOT-223
Package Description
SOP, SOT-223
,
Pin Count
4
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Diodes Incorporated
Adjustability
FIXED
Dropout Voltage1-Nom
2 V
Input Voltage Absolute-Max
20 V
Input Voltage-Max
20 V
Input Voltage-Min
7 V
JESD-30 Code
R-PDSO-G4
O-MBFM-P2
JESD-609 Code
e3
Length
6.5 mm
Line Regulation-Max
0.04%
Load Regulation-Max
0.025%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
4
2
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
0.2 A
1 A
Output Voltage1-Max
5.2 V
5.05 V
Output Voltage1-Min
4.8 V
4.95 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
SOP
BFM
Package Equivalence Code
SOT-223
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
1.8 mm
Surface Mount
YES
NO
Technology
BIPOLAR
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
PIN/PEG
Terminal Pitch
2.3 mm
Terminal Position
DUAL
BOTTOM
Voltage Tolerance-Max
4%
1%
Width
3.5 mm
Base Number Matches
2
2
Screening Level
MIL-STD-883 Class B
Compare ZSR500G with alternatives
Compare IP140AR-05-883B with alternatives