ZSR1200C
vs
MC78L12ACPRM
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ZETEX PLC
MOTOROLA INC
Package Description
TO-92, 3 PIN
PLASTIC, TO-92, 3 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
2 V
Input Voltage Absolute-Max
20 V
Input Voltage-Max
20 V
27 V
Input Voltage-Min
14 V
14.5 V
JESD-30 Code
O-XBCY-W3
O-PBCY-T3
JESD-609 Code
e3
Line Regulation-Max
0.04%
Load Regulation-Max
0.03%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
0.2 A
0.1 A
Output Voltage1-Max
12.48 V
12.6 V
Output Voltage1-Min
11.52 V
11.4 V
Output Voltage1-Nom
12 V
12 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
TO-92
TO-92
Package Equivalence Code
SIP3,.1,50
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
MATTE TIN
Terminal Form
WIRE
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tolerance-Max
4%
5%
Base Number Matches
2
4
Compare ZSR1200C with alternatives