ZSM530CSTZ
vs
ZSM530CSTOB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ZETEX PLC
ZETEX PLC
Package Description
TO-92, 3 PIN
TO-92,
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustable Threshold
NO
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR
VOLTAGE SUPERVISOR
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-92
TO-92
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
6.5 V
6.5 V
Supply Voltage-Min (Vsup)
1 V
1 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
2
2
Compare ZSM530CSTZ with alternatives
Compare ZSM530CSTOB with alternatives