ZSM530CSTZ
vs
S-80843CNY-ZG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ZETEX PLC
SEIKO INSTRUMENTS USA INC
Package Description
TO-92, 3 PIN
TO-92,
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustable Threshold
NO
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
O-PBCY-T3
O-XBCY-T3
JESD-609 Code
e3
e2
Moisture Sensitivity Level
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
TO-92
TO-92
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
6.5 V
10 V
Supply Voltage-Min (Vsup)
1 V
0.95 V
Supply Voltage-Nom (Vsup)
5 V
6 V
Surface Mount
NO
NO
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN COPPER
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
2
2
Part Package Code
TO-92
Pin Count
3
Additional Feature
DETECTOR THRESHOLD VOLTAGE IS 4.3V
Peak Reflow Temperature (Cel)
260
Technology
CMOS
Time@Peak Reflow Temperature-Max (s)
10
Compare ZSM530CSTZ with alternatives
Compare S-80843CNY-ZG with alternatives