ZSAT600N8
vs
ZSAT600GTA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
DIODES INC
ZETEX PLC
Part Package Code
SOIC
Package Description
SOP,
LSOP,
Pin Count
8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
20 V
20 V
Input Voltage-Min
8 V
8 V
JESD-30 Code
R-PDSO-G8
R-PDSO-G4
Length
4.89 mm
6.5 mm
Number of Functions
1
1
Number of Terminals
8
4
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-55 °C
-55 °C
Output Current1-Max
0.2 A
0.2 A
Output Voltage1-Max
6.24 V
6.24 V
Output Voltage1-Min
5.76 V
5.76 V
Output Voltage1-Nom
6 V
6 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
LSOP
Package Equivalence Code
SOP8,.25
SOT-223
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, LOW PROFILE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
1.75 mm
1.7 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
2.3 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
4%
4%
Width
3.9 mm
3.5 mm
Base Number Matches
2
2
Compare ZSAT600N8 with alternatives
Compare ZSAT600GTA with alternatives