ZSAT600GTC vs ZSAT600N8TC feature comparison

ZSAT600GTC Diodes Incorporated

Buy Now Datasheet

ZSAT600N8TC Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC DIODES INC
Part Package Code SOT-223 SOIC
Package Description LSOP, SOP,
Pin Count 4 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 20 V 20 V
Input Voltage-Min 8 V 8 V
JESD-30 Code R-PDSO-G4 R-PDSO-G8
Length 6.5 mm 4.89 mm
Number of Functions 1 1
Number of Terminals 4 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 0.2 A 0.2 A
Output Voltage1-Max 6.24 V 6.24 V
Output Voltage1-Min 5.76 V 5.76 V
Output Voltage1-Nom 6 V 6 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSOP SOP
Package Equivalence Code SOT-223 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 1.7 mm 1.75 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Form GULL WING GULL WING
Terminal Pitch 2.3 mm 1.27 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 4% 4%
Width 3.5 mm 3.9 mm
Base Number Matches 1 1

Compare ZSAT600GTC with alternatives

Compare ZSAT600N8TC with alternatives