ZS4744A-H
vs
1N4744AA1G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FORMOSA MICROSEMI CO LTD
TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Category CO2 Kg
8.7
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
14 Ω
14 Ω
Number of Elements
1
1
Operating Temperature-Max
150 °C
150 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Power Dissipation-Max
1 W
1 W
Reference Voltage-Nom
15 V
15 V
Surface Mount
YES
NO
Technology
ZENER
ZENER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
10
Voltage Tol-Max
5%
5%
Working Test Current
17 mA
17 mA
Base Number Matches
1
1
JESD-609 Code
e3
Terminal Finish
MATTE TIN
Compare ZS4744A-H with alternatives
Compare 1N4744AA1G with alternatives