ZR78L08CSTOB vs KA78L08AZ feature comparison

ZR78L08CSTOB Diodes Incorporated

Buy Now Datasheet

KA78L08AZ Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ZETEX PLC FAIRCHILD SEMICONDUCTOR CORP
Package Description TO-92, TO-92, SIP3,.1,50
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 20 V 23 V
Input Voltage-Min 10 V 10.5 V
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Functions 1 1
Number of Terminals 3 3
Output Current1-Max 0.2 A 0.1 A
Output Voltage1-Max 8.32 V 8.4 V
Output Voltage1-Min 7.68 V 7.6 V
Output Voltage1-Nom 8 V 8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-92 TO-92
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 4% 5%
Base Number Matches 2 3
Rohs Code No
Part Package Code TO-92
Pin Count 3
Adjustability FIXED
Dropout Voltage1-Nom 1.7 V
Input Voltage Absolute-Max 30 V
JESD-609 Code e0
Line Regulation-Max 0.175%
Load Regulation-Max 0.08%
Number of Outputs 1
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Package Equivalence Code SIP3,.1,50
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm

Compare ZR78L08CSTOB with alternatives

Compare KA78L08AZ with alternatives