ZR78L06GTA
vs
KA78L06AZ
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Contact Manufacturer
|
Ihs Manufacturer |
ZETEX PLC
|
BOCA SEMICONDUCTOR CORP
|
Package Description |
LSOP,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input Voltage-Max |
20 V
|
|
Input Voltage-Min |
8 V
|
|
JESD-30 Code |
R-PDSO-G4
|
|
JESD-609 Code |
e3
|
|
Length |
6.5 mm
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
|
Number of Terminals |
4
|
|
Output Current1-Max |
0.2 A
|
|
Output Voltage1-Max |
6.24 V
|
|
Output Voltage1-Min |
5.76 V
|
|
Output Voltage1-Nom |
6 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
LSOP
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE, LOW PROFILE
|
|
Qualification Status |
Not Qualified
|
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
|
Seated Height-Max |
1.7 mm
|
|
Surface Mount |
YES
|
|
Technology |
BIPOLAR
|
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
2.3 mm
|
|
Terminal Position |
DUAL
|
|
Voltage Tolerance-Max |
4%
|
|
Width |
3.5 mm
|
|
Base Number Matches |
2
|
3
|
|
|
|
Compare ZR78L06GTA with alternatives