ZR78L06GTA
vs
ZSAT600N8TC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ZETEX PLC
DIODES INC
Package Description
LSOP,
SOP,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
20 V
20 V
Input Voltage-Min
8 V
8 V
JESD-30 Code
R-PDSO-G4
R-PDSO-G8
JESD-609 Code
e3
Length
6.5 mm
4.89 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
4
8
Output Current1-Max
0.2 A
0.2 A
Output Voltage1-Max
6.24 V
6.24 V
Output Voltage1-Min
5.76 V
5.76 V
Output Voltage1-Nom
6 V
6 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSOP
SOP
Package Equivalence Code
SOT-223
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
1.7 mm
1.75 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.3 mm
1.27 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
4%
4%
Width
3.5 mm
3.9 mm
Base Number Matches
1
1
Part Package Code
SOIC
Pin Count
8
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-55 °C
Compare ZR78L06GTA with alternatives
Compare ZSAT600N8TC with alternatives