ZR2431F01TA
vs
ZR2431G01TC
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
DIODES INC
|
DIODES INC
|
Part Package Code |
SOT-23
|
SOT-223
|
Package Description |
TSOP,
|
LSOP,
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G4
|
Length |
2.86 mm
|
6.5 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
4
|
Output Current1-Max |
0.025 A
|
0.025 A
|
Output Voltage1-Max |
15 V
|
15 V
|
Output Voltage1-Min |
1.24 V
|
1.24 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSOP
|
LSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE
|
SMALL OUTLINE, LOW PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max |
1.1 mm
|
1.7 mm
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
2.3 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
1.3 mm
|
3.5 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ZR2431F01TA with alternatives
Compare ZR2431G01TC with alternatives