ZR2431C01STOB vs ZR2431N801TA feature comparison

ZR2431C01STOB Diodes Incorporated

Buy Now Datasheet

ZR2431N801TA Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC DIODES INC
Part Package Code TO-92 SOIC
Package Description TO-92, SOP,
Pin Count 3 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-PBCY-T3 R-PDSO-G8
Number of Functions 1 1
Number of Terminals 3 8
Output Current1-Max 0.025 A 0.025 A
Output Voltage1-Max 15 V 15 V
Output Voltage1-Min 1.24 V 1.24 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-92 SOP
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Terminal Form THROUGH-HOLE GULL WING
Terminal Position BOTTOM DUAL
Base Number Matches 2 2
Length 4.89 mm
Package Equivalence Code SOP8,.25
Seated Height-Max 1.75 mm
Terminal Pitch 1.27 mm
Width 3.9 mm

Compare ZR2431C01STOB with alternatives

Compare ZR2431N801TA with alternatives