ZPY33 vs ZPY33 feature comparison

ZPY33 Lite-On Semiconductor Corporation

Buy Now Datasheet

ZPY33 SEMIKRON

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITE-ON SEMICONDUCTOR CORP SEMIKRON INTERNATIONAL
Part Package Code DO-41 DO-41
Package Description GLASS, DO-41, 2 PIN PLASTIC, DO-41, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-41 DO-204AL
JESD-30 Code O-LALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.3 W 1.3 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 33 V 33 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 6.06% 5%
Working Test Current 25 mA 25 mA
Base Number Matches 1 1
Rohs Code Yes
Dynamic Impedance-Max 15 Ω
JESD-609 Code e2
Operating Temperature-Max 150 °C
Terminal Finish TIN SILVER

Compare ZPY33 with alternatives

Compare ZPY33 with alternatives