ZPY3.9 vs ZPY3.9 feature comparison

ZPY3.9 Diodes Incorporated

Buy Now Datasheet

ZPY3.9 Lite-On Semiconductor Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC LITE-ON SEMICONDUCTOR CORP
Part Package Code DO-41 DO-41
Package Description O-LALF-W2 O-LALF-W2
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 7 Ω
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.3 W 1.3 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 3.9 V 3.9 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5.13% 5.13%
Working Test Current 100 mA 100 mA
Base Number Matches 10 2

Compare ZPY3.9 with alternatives

Compare ZPY3.9 with alternatives