ZPY27-TAP vs ZPY27-A feature comparison

ZPY27-TAP Vishay Intertechnologies

Buy Now Datasheet

ZPY27-A Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC MICRO COMMERCIAL COMPONENTS
Package Description HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant unknown
Factory Lead Time 12 Weeks
Samacsys Manufacturer Vishay
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-XALF-W2
JESD-609 Code e2 e0
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260 240
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.3 W
Qualification Status Not Qualified
Reference Voltage-Nom 27 V
Surface Mount NO
Technology ZENER
Terminal Finish Tin/Silver (Sn96.5Ag3.5) TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tol-Max 7.04%
Working Test Current 25 mA
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare ZPY27-TAP with alternatives

Compare ZPY27-A with alternatives