ZPD15 vs ZPD15 feature comparison

ZPD15 Fairchild Semiconductor Corporation

Buy Now

ZPD15 Lite-On Semiconductor Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP LITE-ON SEMICONDUCTOR CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 30 Ω
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 175 °C
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 15 V 15 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Voltage Tol-Max 5% 6.12%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Part Package Code DO-35
Package Description HERMETIC SEALED, GLASS, DO-35, 2 PIN
Pin Count 2
Case Connection ISOLATED
Diode Element Material SILICON
JEDEC-95 Code DO-35
JESD-30 Code O-PALF-W2
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL

Compare ZPD15 with alternatives

Compare ZPD15 with alternatives