ZP7-44-SS-G vs BFC-10-P-SG15 feature comparison

ZP7-44-SS-G Yamaichi Electronics Co Ltd

Buy Now Datasheet

BFC-10-P-SG15 Central Components Manufacturing

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer YAMAICHI ELECTRONICS CO LTD CENTRAL COMPONENTS MANUFACTURING
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature NONE ROHS COMPLIANT
Body Breadth 0.215 inch 0.187 inch
Body Depth 0.222 inch 0.215 inch
Body Length 2.018 inch 0.6 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU NOT SPECIFIED
Contact Gender MALE FEMALE
Contact Material COPPER ALLOY NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 500VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -45 °C
PCB Contact Pattern RECTANGULAR
Plating Thickness FLASH inch 15u inch
Polarization Key SHRD CENTER POLARIZED HOUSING
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Terminal Pitch 2.0066 mm
Termination Type SURFACE MOUNT IDC
Total Number of Contacts 44 10
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Contact Design PREASSEM CONN
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO
Mounting Option 1 LOCKING

Compare ZP7-44-SS-G with alternatives

Compare BFC-10-P-SG15 with alternatives