ZP2-H2-14-G vs HTST-107-01-TM-DV-P-FR feature comparison

ZP2-H2-14-G Yamaichi Electronics Co Ltd

Buy Now Datasheet

HTST-107-01-TM-DV-P-FR Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer YAMAICHI ELECTRONICS CO LTD SAMTEC INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature NONE
Body Breadth 0.157 inch 0.365 inch
Body Depth 0.059 inch 0.4 inch
Body Length 0.551 inch 1 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU
Contact Gender MALE MALE
Contact Material BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 5000000000 Ω
Mating Contact Pitch 0.079 inch 0.1 inch
Mating Contact Row Spacing 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 6.86 mm
Plating Thickness FLASH inch
Rated Current (Signal) 1 A 3 A
Reference Standard UL UL
Terminal Length 0.112 inch
Terminal Pitch 2.0066 mm 2.54 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 14 14
Base Number Matches 1 1
Rohs Code Yes
Insulator Color NATURAL
Insulator Material LIQUID CRYSTAL POLYMER
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING
Option GENERAL PURPOSE
Polarization Key POLARIZATION NOTCH
UL Flammability Code 94V-0

Compare ZP2-H2-14-G with alternatives

Compare HTST-107-01-TM-DV-P-FR with alternatives