ZMY91 vs MQSMBJ5948B feature comparison

ZMY91 TDK Corporation

Buy Now Datasheet

MQSMBJ5948B Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TDK CORP MICROSEMI CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 250 Ω
JESD-609 Code e0 e0
Number of Elements 1 1
Operating Temperature-Max 175 °C 150 °C
Power Dissipation-Max 1 W 1.25 W
Reference Voltage-Nom 91 V 91 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 4.1 mA
Base Number Matches 10 1
Pbfree Code No
Part Package Code DO-214AA
Package Description R-PDSO-C2
Pin Count 2
Diode Element Material SILICON
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
Moisture Sensitivity Level 1
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Reference Standard MIL-19500
Technology ZENER
Terminal Form C BEND
Terminal Position DUAL

Compare MQSMBJ5948B with alternatives