ZMY91
vs
MSPSMBJ5948BE3
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
DIOTEC SEMICONDUCTOR AG
|
MICROSEMI CORP
|
Part Package Code |
DO-213AB
|
DO-214AA
|
Package Description |
ROHS COMPLIANT, PLASTIC, MELF-2
|
ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
|
Pin Count |
2
|
2
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Samacsys Manufacturer |
Diotec
|
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
150 Ω
|
|
JEDEC-95 Code |
DO-213AB
|
DO-214AA
|
JESD-30 Code |
O-PELF-R2
|
R-PDSO-C2
|
JESD-609 Code |
e1
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-50 °C
|
-65 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
LONG FORM
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
1.3 W
|
1.25 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Voltage-Nom |
91 V
|
91 V
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
MATTE TIN
|
Terminal Form |
WRAP AROUND
|
C BEND
|
Terminal Position |
END
|
DUAL
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
5 mA
|
4.1 mA
|
Base Number Matches |
8
|
2
|
|
|
|
Compare ZMY91 with alternatives
Compare MSPSMBJ5948BE3 with alternatives