ZMY68 vs MQ1N4760URE3 feature comparison

ZMY68 TDK Micronas GmbH

Buy Now Datasheet

MQ1N4760URE3 Microsemi Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ITT SEMICONDUCTOR MICROSEMI CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 130 Ω
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 68 V 68 V
Reverse Current-Max 0.5 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Temp Coeff-Max 71.4 mV/°C
Voltage Tol-Max 5% 10%
Working Test Current 10 mA 3.7 mA
Base Number Matches 2 2
Part Package Code DO-213AB
Package Description O-LELF-R2
Pin Count 2
Additional Feature HIGH RELIABILITY
JEDEC-95 Code DO-213AB
Operating Temperature-Min -65 °C
Reference Standard MIL-19500

Compare ZMY68 with alternatives

Compare MQ1N4760URE3 with alternatives