ZMY56GS08
vs
JANTX1N4483C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
DEFENSE LOGISTICS AGENCY
Package Description
O-LELF-R2
HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
100 Ω
JESD-30 Code
O-LELF-R2
O-LALF-W2
JESD-609 Code
e2
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1.5 W
Qualification Status
Not Qualified
Qualified
Reference Voltage-Nom
56 V
56 V
Surface Mount
YES
NO
Technology
ZENER
ZENER
Terminal Finish
Tin/Silver (Sn97.5Ag2.5)
Terminal Form
WRAP AROUND
WIRE
Terminal Position
END
AXIAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
7.14%
2%
Working Test Current
10 mA
4.5 mA
Base Number Matches
2
2
kg CO2e/kg
8.7
Average Weight (mg)
283
CO2e (mg)
2462.1
Category CO2 Kg
8.7
Qualifications
DLA
Reference Standard
MIL-19500/406F
Compare ZMY56GS08 with alternatives
Compare JANTX1N4483C with alternatives