ZMY56G vs MX1N5263BE3TR-1 feature comparison

ZMY56G Diotec Semiconductor AG

Buy Now Datasheet

MX1N5263BE3TR-1 Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIOTEC SEMICONDUCTOR AG MICROSEMI CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 100 Ω
Moisture Sensitivity Level 1
Number of Elements 1 1
Operating Temperature-Max 175 °C 175 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 1 W 0.48 W
Reference Voltage-Nom 56 V 56 V
Surface Mount YES NO
Voltage Tol-Max 5% 5%
Working Test Current 10 mA 2.2 mA
Base Number Matches 2 1
Part Package Code DO-35
Package Description ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN
Pin Count 2
Case Connection ISOLATED
Diode Element Material SILICON
JEDEC-95 Code DO-204AH
JESD-30 Code O-LALF-W2
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL

Compare ZMY56G with alternatives

Compare MX1N5263BE3TR-1 with alternatives