ZMY20MTA vs ZMY20MTC feature comparison

ZMY20MTA Diodes Incorporated

Buy Now Datasheet

ZMY20MTC Zetex / Diodes Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer DIODES INC ZETEX PLC
Package Description SOT-223, 4 PIN SOT-223, 4 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
Samacsys Manufacturer Diodes Incorporated
Body Breadth 3.5 mm 3.3 mm
Body Height 1.7 mm 1.7 mm
Body Length or Diameter 6.5 mm 6.3 mm
Housing PLASTIC PLASTIC
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Temperature-Max 125 °C
Operating Temperature-Min -25 °C
Output Range 16-24V 12-22V
Output Type ANALOG VOLTAGE ANALOG VOLTAGE
Package Shape/Style RECTANGULAR RECTANGULAR
Resistance 2200 Ω 2200 Ω
Sensors/Transducers Type MAGNETIC FIELD SENSOR,MAGNETORESISTIVE MAGNETIC FIELD SENSOR,MAGNETORESISTIVE
Surface Mount YES YES
Terminal Finish MATTE TIN Matte Tin (Sn)
Termination Type SOLDER SOLDER
Base Number Matches 2 2
Total Weight 111.96
Category CO2 Kg 6.7
CO2 750.132
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(a)
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7439-92-1, 1333-86-4, 1309-64-4, 7440-02-0
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source FMD
Hysteresis 50 mT
Magnetic Field Range-Max 2.5 mT
Magnetic Field Range-Min -2.5 mT
Sensitivity (mV/G) 7 mV/G

Compare ZMY20MTA with alternatives

Compare ZMY20MTC with alternatives