ZMY20MTA vs ZMY20M feature comparison

ZMY20MTA Diodes Incorporated

Buy Now Datasheet

ZMY20M Zetex / Diodes Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer DIODES INC ZETEX PLC
Package Description SOT-223, 4 PIN SOT-223, 4 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
Samacsys Manufacturer Diodes Incorporated
Body Breadth 3.5 mm 3.3 mm
Body Height 1.7 mm 1.7 mm
Body Length or Diameter 6.5 mm 6.3 mm
Housing PLASTIC PLASTIC
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Temperature-Max 125 °C
Operating Temperature-Min -25 °C
Output Range 16-24V 12-22V
Output Type ANALOG VOLTAGE ANALOG VOLTAGE
Package Shape/Style RECTANGULAR RECTANGULAR
Resistance 2200 Ω 2200 Ω
Sensors/Transducers Type MAGNETIC FIELD SENSOR,MAGNETORESISTIVE MAGNETIC FIELD SENSOR,MAGNETORESISTIVE
Surface Mount YES YES
Terminal Finish MATTE TIN Matte Tin (Sn)
Termination Type SOLDER SOLDER
Base Number Matches 2 7
Hysteresis 50 mT
Magnetic Field Range-Max 1.87 mT
Magnetic Field Range-Min -1.87 mT
Sensitivity (mV/G) 7 mV/G

Compare ZMY20MTA with alternatives

Compare ZMY20M with alternatives