ZMY13 vs 1N4741ADTA feature comparison

ZMY13 Diotec Semiconductor AG

Buy Now Datasheet

1N4741ADTA Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DIOTEC SEMICONDUCTOR AG MOTOROLA INC
Part Package Code DO-213AB
Package Description ROHS COMPLIANT, PLASTIC, MELF-2 O-LALF-W2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 10 Ω
JEDEC-95 Code DO-213AB DO-41
JESD-30 Code O-PELF-R2 O-LALF-W2
JESD-609 Code e1
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 200 °C
Operating Temperature-Min -50 °C -65 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.3 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 13 V 11 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Voltage Tol-Max 5% 1%
Working Test Current 50 mA 23 mA
Base Number Matches 9 2

Compare ZMY13 with alternatives

Compare 1N4741ADTA with alternatives