ZMY100-GS18 vs ZMY100GS18 feature comparison

ZMY100-GS18 Vishay Intertechnologies

Buy Now Datasheet

ZMY100GS18 Vishay Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY SEMICONDUCTORS
Package Description O-LELF-R2 O-LELF-R2
Reach Compliance Code compliant unknown
Samacsys Manufacturer Vishay
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 250 Ω 250 Ω
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e2 e2
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 100 V 100 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Tin/Silver (Sn97.5Ag2.5) Tin/Silver (Sn97.5Ag2.5)
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tol-Max 6% 6%
Working Test Current 5 mA 5 mA
Base Number Matches 2 1
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare ZMY100-GS18 with alternatives

Compare ZMY100GS18 with alternatives