ZMM9.1 vs BZT52C9V1 feature comparison

ZMM9.1 Shanghai Lunsure Electronic Technology Co Ltd

Buy Now Datasheet

BZT52C9V1 Zowie Technology Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD ZOWIE TECHNOLOGY CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE
Diode Type ZENER DIODE
Dynamic Impedance-Max 10 Ω
Number of Elements 1
Operating Temperature-Max 175 °C
Power Dissipation-Max 0.5 W
Reference Voltage-Nom 9.1 V
Surface Mount YES
Voltage Tol-Max 6.6%
Working Test Current 5 mA
Base Number Matches 11 27