ZMM8.2
vs
MMSZ8V2ET1G
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
ITT COMPONENTS
ONSEMI
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
7 Ω
15 Ω
JESD-609 Code
e0
e3
Number of Elements
1
1
Operating Temperature-Max
175 °C
150 °C
Power Dissipation-Max
0.5 W
0.5 W
Reference Voltage-Nom
8.2 V
8.2 V
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Voltage Tol-Max
5%
5%
Working Test Current
5 mA
5 mA
Base Number Matches
11
1
Pbfree Code
Yes
Package Description
PLASTIC, CASE 425-04, 2 PIN
Pin Count
2
Manufacturer Package Code
425-04
Factory Lead Time
2 Days
Samacsys Manufacturer
onsemi
Diode Element Material
SILICON
JESD-30 Code
R-PDSO-G2
Moisture Sensitivity Level
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Compare MMSZ8V2ET1G with alternatives