ZMM55-C39_R1_10001
vs
BZV55C12
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Contact Manufacturer
Ihs Manufacturer
PANJIT INTERNATIONAL INC
DC COMPONENTS CO LTD
Package Description
ROHS COMPLIANT, GLASS, LL34, MINIMELF-2
MELF-2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
90 Ω
20 Ω
JESD-30 Code
O-LELF-R2
O-LELF-R2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
150 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Reference Voltage-Nom
39 V
12 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5%
5%
Working Test Current
2.5 mA
5 mA
Base Number Matches
1
28
Knee Impedance-Max
90 Ω
Operating Temperature-Min
-55 °C
Reverse Current-Max
0.1 µA
Reverse Test Voltage
9 V
Compare ZMM55-C39_R1_10001 with alternatives
Compare BZV55C12 with alternatives