ZMM55-C10CT/R7 vs TCZM10C feature comparison

ZMM55-C10CT/R7 PanJit Semiconductor

Buy Now Datasheet

TCZM10C Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Part Package Code MELF DO-213AC
Package Description ROHS COMPLIANT, GLASS, LL34, MINIMELF-2 O-LELF-R2
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 10 V 10 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Dynamic Impedance-Max 18 Ω
JEDEC-95 Code DO-213AC
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare ZMM55-C10CT/R7 with alternatives

Compare TCZM10C with alternatives