ZMM55-B5V6 vs LBZT52B5V6T1G feature comparison

ZMM55-B5V6 Galaxy Microelectronics

Buy Now Datasheet

LBZT52B5V6T1G LRC Leshan Radio Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD LESHAN RADIO CO LTD
Reach Compliance Code unknown unknown
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 25 Ω 60 Ω
JESD-30 Code O-LELF-R2 R-PDSO-G2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 5.6 V 5.6 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND GULL WING
Terminal Position END DUAL
Voltage Tol-Max 2% 2.14%
Working Test Current 5 mA 5 mA
Base Number Matches 3 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8541.10.00.50
Knee Impedance-Max 200 Ω
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Reverse Current-Max 1 µA
Reverse Test Voltage 2.5 V

Compare ZMM55-B5V6 with alternatives

Compare LBZT52B5V6T1G with alternatives