ZMM5256B_R2_10001 vs ZMM5256B feature comparison

ZMM5256B_R2_10001 PanJit Semiconductor

Buy Now Datasheet

ZMM5256B WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Not Recommended Contact Manufacturer
Ihs Manufacturer PAN JIT INTERNATIONAL INC WEITRON TECHNOLOGY CO LTD
Package Description O-LELF-R2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 49 Ω 49 Ω
JESD-30 Code O-LELF-R2
Knee Impedance-Max 600 Ω
Number of Elements 1 1
Number of Terminals 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 30 V 30 V
Reverse Current-Max 0.1 µA
Reverse Test Voltage 23 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 5% 5%
Working Test Current 4.2 mA 4.2 mA
Base Number Matches 1 2
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare ZMM5256B_R2_10001 with alternatives

Compare ZMM5256B with alternatives