ZMM5256B-GT1
vs
ZMM5256B_R1_10001
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Not Recommended
|
Ihs Manufacturer |
SENSITRON SEMICONDUCTOR
|
PAN JIT INTERNATIONAL INC
|
Part Package Code |
MELF
|
|
Package Description |
O-LELF-R2
|
O-LELF-R2
|
Pin Count |
2
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JESD-30 Code |
O-LELF-R2
|
O-LELF-R2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
200 °C
|
175 °C
|
Package Body Material |
GLASS
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.5 W
|
0.5 W
|
Qualification Status |
Not Qualified
|
|
Reference Voltage-Nom |
30 V
|
30 V
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Form |
WRAP AROUND
|
WRAP AROUND
|
Terminal Position |
END
|
END
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
4.2 mA
|
4.2 mA
|
Base Number Matches |
2
|
1
|
Dynamic Impedance-Max |
|
49 Ω
|
Knee Impedance-Max |
|
600 Ω
|
Operating Temperature-Min |
|
-65 °C
|
Reverse Current-Max |
|
0.1 µA
|
Reverse Test Voltage |
|
23 V
|
|
|
|
Compare ZMM5256B-GT1 with alternatives
Compare ZMM5256B_R1_10001 with alternatives