ZMM5253A
vs
CDLL5253A
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
PAN JIT INTERNATIONAL INC
|
COMPENSATED DEVICES INC
|
Part Package Code |
MELF
|
|
Package Description |
O-LELF-R2
|
HERMETIC SEALED, GLASS, LL34, MELF-2
|
Pin Count |
2
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.50
|
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
35 Ω
|
|
JESD-30 Code |
O-LELF-R2
|
O-LELF-R2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Package Body Material |
GLASS
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.5 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Voltage-Nom |
25 V
|
25 V
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Form |
WRAP AROUND
|
WRAP AROUND
|
Terminal Position |
END
|
END
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Voltage Tol-Max |
3%
|
10%
|
Working Test Current |
5 mA
|
5 mA
|
Base Number Matches |
11
|
3
|
Additional Feature |
|
METALLURGICALLY BONDED
|
JEDEC-95 Code |
|
DO-213AA
|
JESD-609 Code |
|
e0
|
Knee Impedance-Max |
|
600 Ω
|
Operating Temperature-Min |
|
-65 °C
|
Reverse Current-Max |
|
0.1 µA
|
Terminal Finish |
|
TIN LEAD
|
|
|
|