ZMM5250B_R2_10001 vs TZM5250B-GS08 feature comparison

ZMM5250B_R2_10001 PanJit Semiconductor

Buy Now Datasheet

TZM5250B-GS08 Telefunken Microelectronics Gmbh

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Not Recommended Transferred
Ihs Manufacturer PAN JIT INTERNATIONAL INC TELEFUNKEN MICROELECTRONICS GMBH
Package Description O-LELF-R2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 25 Ω 25 Ω
JESD-30 Code O-LELF-R2 O-LELF-R2
Knee Impedance-Max 600 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 20 V 20 V
Reverse Current-Max 0.1 µA
Reverse Test Voltage 15 V
Surface Mount YES YES
Technology ZENER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5% 5%
Working Test Current 6.2 mA 6.2 mA
Base Number Matches 1 3
JEDEC-95 Code DO-213AA
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare ZMM5250B_R2_10001 with alternatives