ZMM5250B-T/R vs RLZ5250BTE-11 feature comparison

ZMM5250B-T/R Promax-Johnton Electronic Corporation

Buy Now Datasheet

RLZ5250BTE-11 ROHM Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PROMAX-JOHNTON CORP ROHM CO LTD
Part Package Code MELF
Package Description O-LELF-R2 O-LELF-R2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 20 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5%
Working Test Current 6.2 mA 6.2 mA
Base Number Matches 2 1
Knee Impedance-Max 600 Ω
Operating Temperature-Max 175 °C
Reverse Current-Max 0.1 µA
Voltage Temp Coeff-Max 17.2 mV/°C

Compare ZMM5250B-T/R with alternatives

Compare RLZ5250BTE-11 with alternatives