ZMM5250B
vs
ZMM5250B-T1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
GENERAL INSTRUMENT CORP
SENSITRON SEMICONDUCTOR
Reach Compliance Code
unknown
compliant
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LELF-R2
O-LELF-R2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
20 V
20 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Voltage Tol-Max
5%
5%
Working Test Current
6.2 mA
6.2 mA
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Part Package Code
MELF
Package Description
O-LELF-R2
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Moisture Sensitivity Level
1
Operating Temperature-Max
200 °C
Compare ZMM5250B with alternatives
Compare ZMM5250B-T1 with alternatives