ZMM5250B
vs
ZMM5250B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FORMOSA MICROSEMI CO LTD
RECTRON LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
25 Ω
25 Ω
Number of Elements
1
1
Operating Temperature-Max
175 °C
200 °C
Power Dissipation-Max
0.5 W
0.5 W
Reference Voltage-Nom
20 V
20 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Voltage Tol-Max
5%
5%
Working Test Current
6.2 mA
6.2 mA
Base Number Matches
1
2
Pbfree Code
Yes
Part Package Code
MELF
Package Description
MINIMELF-2
Pin Count
2
Samacsys Manufacturer
Rectron
Case Connection
ISOLATED
JESD-30 Code
O-LELF-R2
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Terminal Finish
Matte Tin (Sn)
Terminal Form
WRAP AROUND
Terminal Position
END
Time@Peak Reflow Temperature-Max (s)
10
Compare ZMM5250B with alternatives
Compare ZMM5250B with alternatives