ZMM5245B-GT1
vs
BZT52-C15-7
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
DIODES INC
Part Package Code
MELF
Package Description
O-LELF-R2
PLASTIC PACKAGE-2
Pin Count
2
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LELF-R2
R-PDSO-G2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
150 °C
Package Body Material
GLASS
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
235
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
15 V
15 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
WRAP AROUND
GULL WING
Terminal Position
END
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
10
Voltage Tol-Max
5%
6.12%
Working Test Current
8.5 mA
5 mA
Base Number Matches
2
1
JESD-609 Code
e0
Knee Impedance-Max
110 Ω
Moisture Sensitivity Level
1
Operating Temperature-Min
-55 °C
Terminal Finish
TIN LEAD
Voltage Temp Coeff-Max
11.76 mV/°C
Compare ZMM5245B-GT1 with alternatives
Compare BZT52-C15-7 with alternatives