ZMM5243B
vs
ZMM5243B_R1_10001
feature comparison
Part Life Cycle Code |
Transferred
|
Not Recommended
|
Ihs Manufacturer |
TELEFUNKEN MICROELECTRONICS GMBH
|
PANJIT INTERNATIONAL INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Base Number Matches |
28
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
MINIMELF-2
|
Case Connection |
|
ISOLATED
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
ZENER DIODE
|
Dynamic Impedance-Max |
|
13 Ω
|
JESD-30 Code |
|
O-LELF-R2
|
Knee Impedance-Max |
|
600 Ω
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
175 °C
|
Operating Temperature-Min |
|
-65 °C
|
Package Body Material |
|
GLASS
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Polarity |
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
|
0.5 W
|
Reference Voltage-Nom |
|
13 V
|
Reverse Current-Max |
|
0.5 µA
|
Reverse Test Voltage |
|
9.9 V
|
Surface Mount |
|
YES
|
Technology |
|
ZENER
|
Terminal Form |
|
WRAP AROUND
|
Terminal Position |
|
END
|
Voltage Tol-Max |
|
5%
|
Working Test Current |
|
9.5 mA
|
|
|
|
Compare ZMM5243B_R1_10001 with alternatives