ZMM5237B_R2_10001
vs
BZX79C8V2_T50A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
ON SEMICONDUCTOR
Package Description
O-LELF-R2
O-PALF-W2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
8 Ω
15 Ω
JESD-30 Code
O-LELF-R2
O-PALF-W2
Knee Impedance-Max
500 Ω
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Reference Voltage-Nom
8.2 V
8.2 V
Reverse Current-Max
3 µA
Reverse Test Voltage
6.5 V
Surface Mount
YES
NO
Technology
ZENER
ZENER
Terminal Form
WRAP AROUND
WIRE
Terminal Position
END
AXIAL
Voltage Tol-Max
5%
5%
Working Test Current
20 mA
5 mA
Base Number Matches
1
2
Factory Lead Time
2 Days
JEDEC-95 Code
DO-35
JESD-609 Code
e3
Qualification Status
Not Qualified
Terminal Finish
MATTE TIN
Compare ZMM5237B_R2_10001 with alternatives
Compare BZX79C8V2_T50A with alternatives